Parametric results for: dac-8565 under Digital to Analog Converters

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: dac8565
Select parts from the table below to compare.
Compare
Compare
DAC8565IAPWR
Texas Instruments
$6.7386 Yes Yes Active 3 V 2.5025 V 0.0183 % 16 200 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8565ICPWR
Texas Instruments
$7.2578 Yes Yes Active 3 V 2.5025 V 0.0183 % 16 200 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8565IBPWR
Texas Instruments
$7.4655 Yes Yes Active 3 V 2.5025 V 0.0122 % 16 200 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8565IDPWR
Texas Instruments
$7.9847 Yes Yes Active 3 V 2.5025 V 0.0122 % 16 200 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8565IAPW
Texas Instruments
$8.0862 Yes Yes Active 3 V 2.5025 V 0.0183 % 16 200 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8565ICPW
Texas Instruments
$8.6053 Yes Yes Active 3 V 2.5025 V 0.0183 % 16 200 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8565IBPW
Texas Instruments
$8.8128 Yes Yes Active 3 V 2.5025 V 0.0122 % 16 200 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8565IDPW
Texas Instruments
$13.4122 Yes Yes Active 3 V 2.5025 V 0.0122 % 16 200 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 10 µs 8 µs 1.5 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC-8565JS
Raytheon Semiconductor
Check for Price No Obsolete 15 V 10 V -1.5 V 0.018 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -15 V 1 400 ns 300 ns 25 mA COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm 31.75 mm RAYTHEON SEMICONDUCTOR SIDEBRAZED, DIP-24 unknown 8542.39.00.01
DAC-8565SS
Raytheon Semiconductor
Check for Price No Obsolete 15 V 10 V -1.5 V 0.018 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -15 V 1 400 ns 300 ns 25 mA MILITARY R-PDIP-T24 Not Qualified e0 125 °C -55 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm 31.75 mm RAYTHEON SEMICONDUCTOR SIDEBRAZED, DIP-24 unknown