Filter Your Search
1 - 5 of 5 results
|
DAC-HZ12DMC
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0061 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY CODED DECIMAL | PARALLEL, WORD | -15 V | 1 | 3 µs | BIPOLAR | COMMERCIAL | R-CDIP-T24 | Not Qualified | e4 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||
|
DAC-HZ12DMC-C
DATEL Inc
|
Check for Price | Active | 12 | D/A CONVERTER | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
DAC-HZ12DMC
DATEL Inc
|
Check for Price | Yes | No | Active | 15 V | 10 V | -10 V | 0.0061 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY CODED DECIMAL | PARALLEL, WORD | -15 V | 1 | 3 µs | BIPOLAR | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | DATEL INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||
|
DAC-HZ12DMC-C
Murata Power Solutions
|
Check for Price | Yes | Transferred | 15 V | 0.0061 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY CODED DECIMAL | -15 V | 1 | BIPOLAR | COMMERCIAL | R-XDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | compliant | 8542.39.00.01 | |||||||||||||
|
DAC-HZ12DMC
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 10 V | -10 V | 0.0061 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY CODED DECIMAL | PARALLEL, WORD | -15 V | 1 | 3 µs | BIPOLAR | COMMERCIAL | R-CDIP-T24 | Not Qualified | e4 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 |