Filter Your Search
1 - 3 of 3 results
|
DAC1220E/2K5
Texas Instruments
|
$11.2390 | Yes | Yes | Active | 5 V | 5.5 V | 0.0001 % | 20 | 500 Hz | YES | D/A CONVERTER | BINARY, OFFSET 2'S COMPLEMENT | SERIAL | 1 | 2 ms | 2 ms | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC1220E/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 0.0001 % | 20 | 500 Hz | YES | D/A CONVERTER | BINARY, OFFSET 2'S COMPLEMENT | SERIAL | 1 | 2 ms | 2 ms | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC1220E/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 4.5 V | 0.0001 % | 20 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 15 ms | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | BURR-BROWN CORP | SSOP-16 | unknown | 8542.39.00.01 |