Filter Your Search
1 - 10 of 56 results
|
DAC72-COB-V
Burr-Brown Corp
|
Check for Price | No | Obsolete | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | 1 | 10 µs | 70 mA | BIPOLAR | OTHER | R-MDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
DAC72BH-COB-IBI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 3 µs | 30 mA | BIPOLAR | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 | ||||||||||||
|
DAC72BH-CSB-VBI
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 5 µs | BIPOLAR | OTHER | R-CDIP-T24 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.98 mm | 31.75 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP24,.6 | DIP | 24 | |||||||
|
ADDAC72-COB-I
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 3 µs | 55 mA | BIPOLAR | OTHER | R-MDMA-P24 | Not Qualified | e0 | 100 °C | -55 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | HERMETIC SEALED, METAL, DIP-24 | DMA | 24 | EAR99 | |||||
|
DAC72BH-CSB-V
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 5 µs | 30 mA | BIPOLAR | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 | |||||||||||
|
DAC72BH-CSB-VBI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 5 µs | 30 mA | BIPOLAR | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 | |||||||||||
|
DAC72C-CCD-V
Burr-Brown Corp
|
Check for Price | No | Obsolete | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY CODED DECIMAL | 1 | BIPOLAR | COMMERCIAL | R-MDIP-T24 | Not Qualified | e0 | 70 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DAC72-CCD-I
Burr-Brown Corp
|
Check for Price | No | Obsolete | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY CODED DECIMAL | 1 | BIPOLAR | OTHER | R-MDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DAC72BH-CSB-I
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY BINARY | PARALLEL, WORD | -15 V | 1 | 3 µs | 3 µs | 30 mA | BIPOLAR | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 | ||||||||||||
|
DAC72BH-COB-VBI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 5 µs | 30 mA | BIPOLAR | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 |