Filter Your Search
1 - 2 of 2 results
|
DAC7568ICPWR
Texas Instruments
|
$8.3151 | Yes | Yes | Active | 3.6 V | 5.5 V | 0.0244 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 5 µs | 1.6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GRREN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7568ICPW
Texas Instruments
|
$12.8452 | Yes | Yes | Active | 3.6 V | 5.5 V | 0.0244 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 5 µs | 1.6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GRREN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |