Filter Your Search
1 - 2 of 2 results
|
DAC7654YCT
Texas Instruments
|
$43.2763 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0046 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 15 µs | 12 µs | 5 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7654YCTG4
Texas Instruments
|
$46.7816 | No | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0046 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 15 µs | 12 µs | 5 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.39.00.01 |