Filter Your Search
1 - 2 of 2 results
|
DAC8043AFPZ
Analog Devices Inc
|
$17.5932 | No | Yes | Active | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 1000 ns | 10 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
DAC8043AFPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | CMOS | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |