Filter Your Search
1 - 4 of 4 results
|
DAC8229FP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | 2 | 5 µs | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DAC8229FP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15.75 V | 2.5 V | -2.5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 2 | 5 µs | 2 µs | 6 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 24.51 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | DIP | DIP-20 | 20 | ||||||
|
DAC8229FPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15.75 V | 2.5 V | -2.5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 2 | 5 µs | 2 µs | 6 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 24.51 mm | ANALOG DEVICES INC | compliant | 8542.39.00.01 | DIP | DIP, | 20 | |||||
|
DAC8229FP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15.75 V | 2.5 V | -2.5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 2 | 2 µs | CMOS | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | PLASTIC, DIP-20 | 20 |