Filter Your Search
1 - 2 of 2 results
|
DAC8234SPFBR
Texas Instruments
|
$16.6483 | Yes | Yes | Active | 16.5 V | 15 V | -15 V | 0.0031 % | 14 | 125 kHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | -16.5 V | 1 | 6 µs | 6 µs | 16 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | 7 X 7 MM, GREEN , PLASTIC, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC8234SPFB
Texas Instruments
|
$18.9378 | Yes | Yes | Active | 16.5 V | 15 V | -15 V | 0.0031 % | 14 | 125 kHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | -16.5 V | 1 | 6 µs | 6 µs | 16 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | 7 X 7 MM, GREEN , PLASTIC, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |