Filter Your Search
1 - 2 of 2 results
![]() |
DAC8420EPZ
Analog Devices Inc
|
$60.5956 | No | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 4 | 8 µs | BICMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.07 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
DAC8420EPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 4 | 8 µs | BICMOS | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.07 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |