Filter Your Search
1 - 6 of 6 results
|
DAC8426AR/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 14 mA | CMOS | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-20 | 20 | unknown | |||||||||||
|
DAC8426AR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 3 µs | 14 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
DAC8426AR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 3 µs | CMOS | MILITARY | R-GDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-20 | 20 | unknown | |||||||||
|
DAC8426AR/883C
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 3 µs | 14 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERDIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Q-20 | Analog Devices | |||
|
DAC8426AR/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 3 µs | CMOS | MILITARY | R-GDIP-T20 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-20 | 20 | unknown | |||||||||
|
DAC-8426AR/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 14 mA | CMOS | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP20,.3 | 20 | compliant | 3A001.A.2.C | 8542.39.00.01 |