Filter Your Search
1 - 2 of 2 results
|
DAC8814ICDBR
Texas Instruments
|
$19.9905 | Yes | Yes | Active | 5 V | 10 V | -10 V | 0.0015 % | 16 | 2 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 500 ns | 500 ns | 5 µA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC8814ICDBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | -10 V | 0.0015 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 500 ns | 5 µA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.39.00.01 |