Filter Your Search
1 - 3 of 3 results
![]() |
DAC8840FPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | Analog Devices | ||||||
![]() |
DAC8840FP
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||
![]() |
DAC8840FPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | -3 V | 0.3906 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 3.5 µs | CMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |