Filter Your Search
1 - 5 of 5 results
![]() |
DAC8840FS-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 5 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | |||||
![]() |
DAC8840FSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 3.5 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||
![]() |
DAC8840FSZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | unknown | 8542.39.00.01 | Analog Devices | |||
![]() |
DAC8840FS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 5 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
![]() |
DAC8840FSZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | -3 V | 0.3906 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | -5 V | 4 | 6 µs | 3.5 µs | 26 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | unknown | 8542.39.00.01 | Analog Devices |