Filter Your Search
1 - 10 of 87 results
|
DAM15PNMBZ-FR022
C&K
|
$71.8910 | Active | 15 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 2/A | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.119 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.258 inch | 0.183 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
DAM15PNMBOL3-FR022
C&K
|
$76.8297 | Active | 15 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 2/A | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.119 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.278 inch | 0.163 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
DAM15PNMB
ITT Interconnect Solutions
|
$81.7808 | No | Active | 15 | 2 | 55 mΩ | 5 A | MALE | BOARD | DIALLYL PHTHALATE | 2/A | BRASS | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1700VAC V | NO | 20 AWG | NO | NO | YES | -65 °C | 150 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | CHROMATE | SOLDER | 0.494 inch | 0.187 inch | 1.541 inch | 0.233 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DAM15PNMB-FR022
C&K
|
$82.8534 | Yes | Active | 15 | 2 | MALE | CABLE | 2/A | D SUBMINIATURE CONNECTOR | NO | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
DAM15PNMB1A0N-FR022
C&K
|
$91.6765 | Active | 15 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 2/A | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | ESA/ESCC | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | GOLD | SOLDER | 0.518 inch | 0.197 inch | C & K COMPONENTS LLC | unknown | ||||||||||||||||||||||||||
|
DAM15PNMBK52
ITT Interconnect Solutions
|
$99.3201 | No | Active | 15 | 2 | 55 mΩ | 5 A | MALE | CABLE AND PANEL | PCT-POLYESTER/POLYETHYLENE | 2/A | BRASS | GOLD (50) OVER COPPER (100) | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1700VAC V | NO | 20 AWG | NO | NO | e4 | YES | -65 °C | 150 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GOLD | SOLDER | 0.494 inch | 0.187 inch | 1.541 inch | 0.233 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||
|
DAM15PNMB1B7N-FR022
C&K
|
$103.7618 | Active | 15 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 2/A | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.157 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DAM15PNMBF179A-FR022
C&K
|
$104.6531 | Active | 15 | 2 | 2.74 mm | 2 | 5 mΩ | 3 A | MALE | 2/A | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 30 AWG | 30 AWG | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | GOLD | WIRE WRAP | 0.5 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DAM15PNMB2B7N-FR022
C&K
|
$110.9988 | Active | 15 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 2/A | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.157 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DAM15PNMB2A7N-FR022
C&K
|
$110.9988 | Active | 15 | 2 | 2.74 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | 2/A | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.157 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 |