Filter Your Search
1 - 8 of 8 results
|
DAMM-15P-A
ITT Interconnect Solutions
|
$16.5669 | No | No | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 7.5 A | MALE | BOARD | POLYESTER | 2/A | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | 1250VAC V | NO | NO | NO | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | CHROMATE | SOLDER | 0.494 inch | 0.484 inch | 1.541 inch | 0.127 inch | ITT CANNON | compliant | ITT CANNON | ||||||
|
DAMM15PA
ITT Interconnect Solutions
|
$28.7699 | No | No | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 7.5 A | MALE | BOARD | POLYESTER | 2/A | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | 1250VAC V | NO | NO | NO | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | CHROMATE | SOLDER | 0.494 inch | 0.484 inch | 1.541 inch | 0.127 inch | ITT CANNON | compliant | ITT CANNON | ||||||
|
DAMM-15P-A159
ITT Interconnect Solutions
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DAMM-15P-A-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 15 | MALE | BOARD AND PANEL | POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CADMIUM | SOLDER | ITT CANNON | compliant | ||||||||||||||||||||||||||||||
|
DAMM15PA-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 15 | MALE | BOARD AND PANEL | POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CADMIUM | SOLDER | ITT CANNON | compliant | ||||||||||||||||||||||||||||||
|
DAMM-15PA
Cinch Connectivity Solutions
|
Check for Price | Active | 15 | MALE | BOARD | DIALLYL PHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | NO | ZINC | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||
|
DAMM-15P-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | D SUBMINIATURE CONNECTOR | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
DAMM-15PATI
Cinch Connectivity Solutions
|
Check for Price | Active | 15 | MALE | BOARD | DIALLYL PHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | NO | ZINC | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant |