Filter Your Search
1 - 5 of 5 results
|
DAP803
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 25 mA | 900 mV | 4 ns | 100 nA | 80 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 80 V | 8 | HIGH RELIABILITY | 250 mA | 70 V | Not Qualified | R-PSIP-T9 | e3 | 150 °C | -55 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSIP-T9 | unknown | EAR99 | 8541.10.00.70 | ||||||
|
DAP803
SEMIKRON
|
Check for Price | Yes | Obsolete | 100 mA | 1 V | 4 ns | 25 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 80 V | 8 | 20 V | Not Qualified | R-PSIP-P9 | e2 | 150 °C | -50 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | PIN/PEG | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-P9 | unknown | EAR99 | 8541.10.00.70 | 9 | |||||||
|
DAP803
International Semiconductor Inc
|
Check for Price | Obsolete | 25 mA | 4 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 75 V | 8 | Not Qualified | X-XSIP-X9 | 9 | UNSPECIFIED | UNSPECIFIED | IN-LINE | UNSPECIFIED | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | X-XSIP-X9 | unknown | EAR99 | 8541.10.00.70 | 9 | ||||||||||||||||
|
DAP803
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 4 ns | SILICON | RECTIFIER DIODE | 80 V | 8 | 150 °C | -50 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||
|
DAP803
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 25 mA | 1 V | 4 ns | 25 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 8 ELEMENTS | NO | 80 V | 8 | GENERAL PURPOSE | 20 V | Not Qualified | R-PSIP-P9 | 1 | 150 °C | -50 °C | 260 | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-P9 | compliant | EAR99 | 8541.10.00.70 | 9 |