Parametric results for: db-501 under Bridge Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: db501
Select parts from the table below to compare.
Compare
Compare
SDB5010
Diotec Electronics Corp
Check for Price Yes Contact Manufacturer 50 A 1.05 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 HIGH RELIABILITY 600 A 1 Not Qualified S-PSFM-W4 UL RECOGNIZED 175 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT WIRE SINGLE DIOTEC ELECTRONICS CORP S-PSFM-W4 4 unknown EAR99 8541.10.00.80
DB5010PT
Diotec Electronics Corp
Check for Price Yes Contact Manufacturer 50 A 1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 AVALANCHE HIGH RELIABILITY 600 A 1 Not Qualified S-PUFM-D4 UL RECOGNIZED 175 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER DIOTEC ELECTRONICS CORP S-PUFM-D4 4 unknown EAR99 8541.10.00.80
DB5010PW
Diotec Electronics Corp
Check for Price Yes Contact Manufacturer 50 A 1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 AVALANCHE HIGH RELIABILITY 600 A 1 Not Qualified S-PUFM-W4 UL RECOGNIZED 175 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT WIRE UPPER DIOTEC ELECTRONICS CORP S-PUFM-W4 4 unknown EAR99 8541.10.00.80