Filter Your Search
1 - 10 of 14 results
|
DBL104G
Taiwan Semiconductor
|
$0.1977 | Yes | Active | 1 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 40 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||
|
HDBL104G
Taiwan Semiconductor
|
$0.4652 | Yes | Active | 1 A | 1.3 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||
|
DBL104GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.1 V | 2 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 40 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | Taiwan Semiconductor | ||||||||||||||
|
HDBL104GHC1G
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | 1.3 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||
|
DBL104GTU
Fagor Electrónica
|
Check for Price | Active | 1 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 40 A | 1 | R-PDIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | R-PDIP-T4 | 2016-04-28 | |||||||||||
|
HDBL104GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 50 ns | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | Taiwan Semiconductor | |||||||||||||
|
DBL104GHC1G
Taiwan Semiconductor
|
Check for Price | Obsolete | 1 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 40 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||
|
DBL104GC1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 40 A | 1 | R-PDIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HDBL104GC1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DBL104G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | LEAD FREE, PLASTIC, THIN, DF-M, 4 PIN | 4 |