Filter Your Search
1 - 8 of 8 results
|
DBML25P500M
Amphenol Communications Solutions
|
$11.3407 | No | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | 0.157 inch | AMPHENOL ICC | 25 | compliant | EAR99 | 8536.69.40.30 | |||
|
DBML25P500MN
Amphenol Communications Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 155 °C | GOLD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DBML25P500MNLF
Amphenol Communications Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | THERMOSET | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | 94V-0 | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC CHROMIUM | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||
|
DBML25P500MN
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 155 °C | GOLD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DBML25P500MLF
Amphenol Communications Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC CHROMIUM | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||
|
DBML25P500M
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||
|
DBML25P500MLF
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC CHROMIUM | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||
|
DBML25P500MNLF
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | THERMOSET | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | 94V-0 | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC CHROMIUM | SOLDER | 0.479 inch | 0.51 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |