Filter Your Search
1 - 10 of 140 results
|
DBMM25PM
ITT Interconnect Solutions
|
$8.4699 | No | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | 0.158 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||
|
DBMM-25P
ITT Interconnect Solutions
|
$11.5956 | No | No | Active | 25 | 2 | 55 mΩ | 5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1700VAC V | NO | 20 AWG | 28 AWG | NO | NO | e4 | YES | 94V-0 | -65 °C | 150 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.186 inch | 2.088 inch | 0.233 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||
|
DBMM-25P-P
ITT Interconnect Solutions
|
$18.5505 | No | No | Active | 25 | 2 | 7.5 A | MALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | YES | 94V-0 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | ITT CANNON | compliant | |||||||||||||||||||||
|
DBMM-25P-F
ITT Interconnect Solutions
|
$20.0098 | No | No | Active | 25 | 2 | 7.5 A | MALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | YES | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||
|
DBMM-25P-C
ITT Interconnect Solutions
|
$21.0388 | No | No | Active | 25 | 2 | 7.5 A | MALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | YES | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | ITT CANNON | compliant | ||||||||||||||||||||
|
DBMM-25P-S
ITT Interconnect Solutions
|
$21.4042 | No | No | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | 0.183 inch | ITT CANNON | compliant | |||||||||
|
DBMM-25P-Z
ITT Interconnect Solutions
|
$21.9147 | No | No | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | 0.183 inch | ITT CANNON | compliant | ITT CANNON | ||||||||
|
DBMM-25P-G
ITT Interconnect Solutions
|
$22.8453 | No | No | Active | 25 | 2 | 2.76 mm | 5 A | MALE | BOARD | POLYESTER | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | YES | 94V-0 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||||||
|
DBMM-25P-A
ITT Interconnect Solutions
|
$23.7859 | No | No | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 7.5 A | MALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | 1250VAC V | NO | NO | NO | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | 0.127 inch | ITT CANNON | compliant | |||||||||||
|
DBMM25P
ITT Interconnect Solutions
|
$24.9704 | No | No | Active | 25 | 2 | 55 mΩ | 5 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1700VAC V | NO | 20 AWG | 28 AWG | NO | NO | e4 | YES | 94V-0 | -65 °C | 150 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.186 inch | 2.088 inch | 0.233 inch | ITT CANNON | compliant | ITT CANNON |