Filter Your Search
1 - 10 of 33 results
|
DC2337J5010AHF
Anaren Microwave
|
$0.5336 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.29 dB | 3.7 GHz | DIRECTIONAL COUPLER | 3.7 GHz | 2.3 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | |||||||||||||||||||||||||||||||||||
|
DC2337J5020AHF
Anaren Microwave
|
$0.5387 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.21 dB | 3.7 GHz | DIRECTIONAL COUPLER | 3.7 GHz | 2.3 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | |||||||||||||||||||||||||||||||||||||
|
DC2337J5020AHF
TTM Technologies
|
Check for Price | Yes | Active | 50 Ω | 33.01 dBm | 0.21 dB | 1.19 | 3.7 GHz | DIRECTIONAL COUPLER | 3.7 GHz | 2.3 GHz | 85 °C | -55 °C | COMPONENT | TTM TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
DC2367
Dynex Semiconductor
|
Check for Price | Obsolete | YES | POSITIVE-INTRINSIC-NEGATIVE | DOUBLE DIFFUSED | LIMITER; SWITCHING | Not Qualified | O-XUUC-N1 | 150 °C | -55 °C | 1 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | O-XUUC-N1 | unknown | EAR99 | 8541.10.00.40 | 100 V | SINGLE | 0.06 pF | SILICON | PIN DIODE | 500 ns | 250 mW | |||||||||||||||||||||||||
|
ZNDC-23-2G-S+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 34.77 dBm | 1.1 dB | 1.2 | 2 GHz | DIRECTIONAL COUPLER | SMA | 2 GHz | 800 MHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | ROHS COMPLIANT, CASE FM587 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
DC2337J5010AHF
TTM Technologies
|
Check for Price | Yes | Active | 50 Ω | 33.01 dBm | 0.29 dB | 1.06 | 3.7 GHz | DIRECTIONAL COUPLER | 3.7 GHz | 2.3 GHz | e4 | 85 °C | -55 °C | COMPONENT | Nickel/Gold (Ni/Au) | TTM TECHNOLOGIES INC | not_compliant | ||||||||||||||||||||||||||||||||||||
|
DC2301AN-FREQ
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | 20 MHz | 20 MHz | 5 MHz | 5 V | THROUGH HOLE MOUNT | MURATA MANUFACTURING CO LTD | unknown | Sine | YES | 0.2 % | SINE | 10 kΩ | 1 V | 50.8mm x 50.8mm x 12.7mm | |||||||||||||||||||||||||||||||||||||
|
SVDC23G
CommScope Inc
|
Check for Price | Yes | Active | COMMSCOPE INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DC2316
Dynex Semiconductor
|
Check for Price | Obsolete | YES | POSITIVE-INTRINSIC-NEGATIVE | DOUBLE DIFFUSED | LIMITER; SWITCHING | Not Qualified | O-XUUC-N1 | 150 °C | -55 °C | 1 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | O-XUUC-N1 | unknown | EAR99 | 8541.10.00.40 | 100 V | SINGLE | 0.175 pF | SILICON | PIN DIODE | 600 ns | 250 mW | |||||||||||||||||||||||||
|
ZNDC-23-2G
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 34.77 dBm | 1.1 dB | 1.2 | 2 GHz | DIRECTIONAL COUPLER | SMA | 2 GHz | 800 MHz | e0 | 100 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown |