Filter Your Search
1 - 10 of 1,632 results
|
DCR100SS5BD4K3
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 4.3 kΩ | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 400 V | 155 °C | -55 °C | Chip | TR | 600 µm | 26 mm | 3.2 mm | 9 mm | DUBILIER | unknown | EAR99 | |||||||||||||
|
DCR100SS5T7M5PT26
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 7.5 MΩ | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 400 V | 155 °C | -55 °C | Chip | Ammo Pack; Tape | 600 µm | 26 mm | 3.2 mm | 9 mm | DUBILIER | unknown | EAR99 | |||||||||||||
|
DCR1005T120KPT26
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 120 kΩ | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 500 V | 155 °C | -55 °C | Chip | Ammo Pack; Tape | 800 µm | 35 mm | 4.5 mm | 11.5 mm | DUBILIER | unknown | EAR99 | |||||||||||||
|
DCR100SS5T1M3PT26
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 1.3 MΩ | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 400 V | 155 °C | -55 °C | Chip | Ammo Pack; Tape | 600 µm | 26 mm | 3.2 mm | 9 mm | DUBILIER | unknown | EAR99 | |||||||||||||
|
DCR1005T3M3PT26
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 3.3 MΩ | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 500 V | 155 °C | -55 °C | Chip | Ammo Pack; Tape | 800 µm | 35 mm | 4.5 mm | 11.5 mm | DUBILIER | unknown | EAR99 | |||||||||||||
|
DCR1005BD2R2PT26
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 2.2 Ω | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 500 V | 155 °C | -55 °C | Chip | TR | 800 µm | 35 mm | 4.5 mm | 11.5 mm | DUBILIER | unknown | EAR99 | |||||||||||||
|
DCR1005BD3K3
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 3.3 kΩ | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 500 V | 155 °C | -55 °C | Chip | TR | 800 µm | 35 mm | 4.5 mm | 11.5 mm | DUBILIER | unknown | EAR99 | |||||||||||||
|
DCR1004SF1414
Marconi Circuit Technology Inc
|
Check for Price | Obsolete | NO | 125 °C | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | 300 V/us | 200 mA | 3.5 V | 50 mA | 21 kA | 1.62 V | 1540 kA | 1.3 kV | SCR | ||||||||||||||||||
|
DCR1005T620RPT26
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 620 Ω | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 500 V | 155 °C | -55 °C | Chip | Ammo Pack; Tape | 800 µm | 35 mm | 4.5 mm | 11.5 mm | DUBILIER | unknown | EAR99 | |||||||||||||
|
DCR1005T3R3PT26
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 3.3 Ω | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | DCR | 500 V | 155 °C | -55 °C | Chip | Ammo Pack; Tape | 800 µm | 35 mm | 4.5 mm | 11.5 mm | DUBILIER | unknown | EAR99 |