Filter Your Search
1 - 2 of 2 results
|
DD26M3S000/AA
Amphenol Positronic
|
$23.9461 | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | GOLD FLASH OVER NICKEL | COPPER ALLOY | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
ODD26M3S000/AA
Amphenol Positronic
|
$48.6375 | Yes | Active | 26 | 3 | 2.286 mm | 3 | 10 mΩ | 12 A | MALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.494 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |