Filter Your Search
1 - 10 of 3,363 results
|
ODD44M0000Z/AA
Amphenol Positronic
|
$17.1784 | Yes | Active | 44 | GLASS FILLED POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
ODD44M00000
Amphenol Positronic
|
$22.8322 | No | Active | 44 | 3 | MALE | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL | ORDERED WITHOUT CONTACTS | 5 GΩ | 22 AWG | 30 AWG | e4 | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | ZINC | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||||||||||||
|
DD44M0000X
Amphenol Positronic
|
$26.0630 | No | Active | 44 | MALE | CABLE AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACT: MC8020D | NO | NO | NO | e4 | YES | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | CRIMP | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||
|
ODD44M000T0
Amphenol Positronic
|
$28.6240 | No | Active | 44 | 3 | 2.286 mm | 3 | 10 mΩ | 12 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | CRIMP | 0.494 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DD44M00000
Amphenol Positronic
|
$29.0306 | No | Active | 44 | 3 | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, P... more | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | YES | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | BLUE | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
DD44M0S00X
Amphenol Positronic
|
$29.8950 | No | Active | 44 | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (50) OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-39029; MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | Gold (Au) | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | CRIMP | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
DD44M0000X/AA
Amphenol Positronic
|
$29.9739 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DD44M000E2Z
Amphenol Positronic
|
$30.3131 | Active | 44 | 3 | 5 mΩ | MALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | SCREWLOCKS | ONE | GENERAL PURPOSE | 50u inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DD44M000E20/AA
Amphenol Positronic
|
$31.7301 | Yes | Active | 44 | 3 | 5 mΩ | MALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | SCREWLOCKS | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
DD44M0000Z
Amphenol Positronic
|
$31.8036 | Active | 44 | 3 | 5 mΩ | MALE | CABLE AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACT: MC8020D | NO | 5 GΩ | NO | NO | e4 | YES | UL, CSA | 94V-0 | -55 °C | 125 °C | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | YES | BLUE | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown |