Filter Your Search
1 - 3 of 3 results
|
DD-50P-1-A-7-N-A191-K87-146
ITT Interconnect Solutions
|
$51.5219 | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
DD50P-1A7N-A191-K87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 50 | 3 | 2.8 mm | 3 | 10 mΩ | 7.5 A | MALE | 200 Cycles | BOARD AND PANEL | PLASTIC | 5/D | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | 1200VAC V | NO | 20 AWG | 28 AWG | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.644 inch | 0.609 inch | 2.635 inch | ITT CANNON | compliant | ||||
|
DD-50P-1-A-7-N-A191-K87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 50 | 3 | 2.8 mm | 3 | 10 mΩ | 7.5 A | MALE | 200 Cycles | BOARD AND PANEL | PLASTIC | 5/D | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | 1200VAC V | NO | 20 AWG | 28 AWG | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.644 inch | 0.609 inch | 2.635 inch | ITT CANNON | compliant |