Filter Your Search
1 - 1 of 1 results
|
DD62M3S60T20-15
Amphenol Positronic
|
$216.6845 | No | Active | 62 | 3 | 2.41 mm | 3 | 5 mΩ | 12 A | MALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 4/C | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | 0.095 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | ZINC | SOLDER | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |