Filter Your Search
1 - 10 of 34 results
|
DD84S10K-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 81 A | RECTIFIER DIODE | NO | 1 kV | GENERAL PURPOSE | 1.9 kA | 150 °C | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
CSHDD8-40TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 8 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | D2PAK-3/2 | 2018-01-31 | |||||||||||
|
DD84
MIL Electronics Inc
|
Check for Price | Obsolete | 100 mA | Not Qualified | 100 °C | -55 °C | 5 | METAL | MICROELECTRONIC ASSEMBLY | MIL ELECTRONICS INC | unknown | , MODULE,5LEAD,1 | 8542.39.00.01 | 32 V | 24 V | MODULE,5LEAD,1 | OTHER | ||||||||||||||||||||||||||||
|
DD84SCLS
onsemi
|
Check for Price | Active | 8 A | 1.8 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | GENERAL PURPOSE | 80 A | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
DD84S08K-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 81 A | RECTIFIER DIODE | NO | 800 V | GENERAL PURPOSE | 1.9 kA | 150 °C | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
DD846
MIL Electronics Inc
|
Check for Price | Obsolete | MIL ELECTRONICS INC | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CSHDD8-40BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8 A | 570 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
DD84SC
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 A | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | TO-220FI | 2 | |||||||||||||||
|
DD84S06K-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 81 A | RECTIFIER DIODE | NO | 600 V | GENERAL PURPOSE | 1.9 kA | 150 °C | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
DD84S04K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 81 A | RECTIFIER DIODE | NO | 400 V | GENERAL PURPOSE | 1.9 kA | 150 °C | EUPEC GMBH & CO KG | unknown | EAR99 |