Parametric results for: ddmc50pjk87 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ddmc50pjk87
Select parts from the table below to compare.
Compare
Compare
DDMC-50P-J-K87
ITT Interconnect Solutions
$34.6193 Yes Active 50 3 2.794 mm 3 8 mΩ 7.5 A MALE BOARD POLYETHYLENE 5/D STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR PANEL MOUNT 1250VAC V NO NO NO NO UL 94V-0 -55 °C 125 °C PLUG COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED GENERAL PURPOSE RECTANGULAR 2.8448 mm TIN SOLDER 0.605 inch 0.541 inch 2.635 inch 0.166 inch ITT CANNON compliant
DDMC50PJK87
ITT Interconnect Solutions
$63.1813 Yes Active 50 3 2.794 mm 3 8 mΩ 7.5 A MALE BOARD POLYETHYLENE 5/D STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR PANEL MOUNT 1250VAC V NO NO NO NO UL 94V-0 -55 °C 125 °C PLUG COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED GENERAL PURPOSE RECTANGULAR 2.8448 mm TIN SOLDER 0.605 inch 0.541 inch 2.635 inch 0.166 inch ITT CANNON compliant EAR99 8536.69.40.30 ITT CANNON