Filter Your Search
1 - 2 of 2 results
|
DDMM50SNMB-K52
ITT Interconnect Solutions
|
Check for Price | No | Active | 50 | 3 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | STEEL | AU ON CU | DDM | 1700VAC V | MIL-C-24308 | 20 AWG | YES | -65 °C | 150 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .112-.124 | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER LUG | 0.605 inch | 0.186 inch | 2.635 inch | 0.234 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||
|
DDMM-50S-NMBK52
ITT Interconnect Solutions
|
Check for Price | No | Active | 50 | 3 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | 1700VAC V | 20 AWG | e4 | YES | -65 °C | 150 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .112-.124 | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER LUG | 0.605 inch | 0.186 inch | 2.635 inch | 0.234 inch | ITT CANNON | compliant |