Parametric results for: ddr sdram - unbuffered di... under DRAMs

Filter Your Search

1 - 10 of 28,918 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Memory IC Type: DDR DRAM MODULE Package Code: DIMM
Select parts from the table below to compare.
Compare
Compare
MTA4ATF51264AZ-3G2E1
Micron Technology Inc
$11.4911 Buy Obsolete 34.3597 Gbit 64 512MX64 1.2 V SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; WD-MAX 1 1 512000000 536.8709 M SYNCHRONOUS YES 1.26 V 1.14 V CMOS OTHER R-XDMA-N288 85 °C 288 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 31.4 mm 133.35 mm 2.7 mm UDIMM-288 Unknown EAR99 8542.32.00.36 2017-05-26
package
MT16KTF1G64HZ-1G9P1
Micron Technology Inc
$121.3950 Buy Yes Yes Obsolete 68.7195 Gbit 64 1GX64 1.35 V 933 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE SELF REFRESH; WD-MAX COMMON 8 1 1 1000000000 1.0737 G SYNCHRONOUS 3-STATE YES 176 mA 1.256 mA 1.45 V 1.283 V CMOS COMMERCIAL R-XDMA-N204 70 °C 260 30 204 UNSPECIFIED DIMM DIMM204,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm DUAL 30.15 mm 67.6 mm 3.8 mm DIMM, DIMM204,24 Compliant EAR99 8542.32.00.36
MT18KDF1G72PDZ-1G6P1
Micron Technology Inc
$185.9250 Buy Obsolete 77.3094 Gbit 72 1GX72 1.35 V DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; WD-MAX; ALSO OPERATES AT 1.5V NOMINAL SUPPLY 1 1 1000000000 1.0737 G SYNCHRONOUS YES 1.45 V 1.283 V CMOS COMMERCIAL R-XDMA-N240 70 °C 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1 mm DUAL 18.9 mm 133.35 mm 4 mm HALOGEN FREE, RDIMM-240 Unknown EAR99 8542.32.00.36
package
EBJ51UE6BAU0-8C-E
Elpida Memory Inc
Check for Price Buy Yes Obsolete 4.295 Gbit 64 64MX64 1.5 V 400 ps 400 MHz 8192 SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 48 mA 1.26 mA 1.575 V 1.425 V CMOS OTHER R-XDMA-N204 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 204 UNSPECIFIED DIMM DIMM240,40 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1 mm DUAL DIMM, DIMM240,40 Unknown EAR99 8542.32.00.36 DMA 204
package
W3EG72126S335JD3S
Microsemi Corporation (now Microchip)
Check for Price Buy No No Obsolete 9.6637 Gbit 72 128MX72 2.5 V 700 ps FOUR BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 128000000 134.2177 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 184 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL DIMM, Unknown EAR99 8542.32.00.36 DIMM 184
package
W1D128M72R8A-5AP-JA1
AMD Xilinx
Check for Price Buy Active 1.0737 Gbit 8 128MX8 1.8 V 500 ps SINGLE BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 128000000 134.2177 M SYNCHRONOUS 1.9 V 1.7 V COMMERCIAL R-XDMA-N240 Not Qualified e4 55 °C 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD NO LEAD 1.27 mm DUAL 2.7 mm 133.35 mm 30 mm DIMM, Unknown DIMM 240
package
W3EG6418S202JD3
Microsemi Corporation (now Microchip)
Check for Price Buy Obsolete 1.0737 Gbit 64 16MX64 2.5 V 750 ps FOUR BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified 70 °C 184 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL DIMM, Unknown EAR99 8542.32.00.32 DIMM 184
W3EG72125S262JD3S
White Electronic Designs Corp
Check for Price Buy No Transferred 9.6637 Gbit 72 128MX72 2.5 V 750 ps DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 128000000 134.2177 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 184 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL DIMM, Unknown EAR99 8542.32.00.36
package
MC-45D32CD641KFA-C80
Elpida Memory Inc
Check for Price Buy No Obsolete 2.1475 Gbit 64 32MX64 2.5 V 800 ps FOUR BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified 70 °C 184 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL , Unknown EAR99 8542.32.00.36 DIMM 184
package
M368L1624FUM-LAA
Samsung Semiconductor
Check for Price Buy Yes Yes Obsolete 1.0737 Gbit 64 16MX64 2.5 V 750 ps FOUR BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 184 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL DIMM-184 Compliant EAR99 8542.32.00.32 DIMM 184