Filter Your Search
1 - 3 of 3 results
|
|
DDR12-25D08-AJ
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 10.8 V | 2.5 V | 13.2 V | 12 V | 2.32 V | 2.75 V | 2 | NO | YES | ADDITIONAL 1.25V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 74 W | R-XSMA-T22 | Not Qualified | 80 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MODULE | , | 22 | Unknown | EAR99 | |||||||||||||||
|
|
DDR12-25D08-AJ
Emerson Electric Company
|
Check for Price | Contact Manufacturer | 12 V | 2.5 V | 13.2 V | 10.8 V | 2.23 V | 2.75 V | 25 A | 2 | NO | YES | 1.2V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.1 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | 0.01767 Vrms | HYBRID | 69 W | 20 ms | R-XSMA-P22 | 80 °C | 22 | UNSPECIFIED | SMA | MODULE,22LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | 30.48 mm | 76.2 mm | 13.18 mm | SMA, MODULE,22LEAD(UNSPEC) | Unknown | EAR99 | ||||||||||
|
|
DDR12-25D08-AJ
Vertiv Inc
|
Check for Price | Yes | Transferred | 10.8 V | 2.5 V | 13.2 V | 12 V | 2.32 V | 2.75 V | 25 A | 2 | NO | YES | ADDITIONAL 1.25V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.1 % | 1 % | 1 | 0.01768 Vrms | HYBRID | COMMERCIAL EXTENDED | 69 W | 20 ms | R-XSMA-T22 | Not Qualified | UL | 80 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 30.48 mm | 76.2 mm | , | Unknown | EAR99 |