Filter Your Search
1 - 8 of 8 results
|
DDR-50ST-F179C
Cinch Connectivity Solutions
|
Check for Price | Transferred | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .087-.098 | REV FLOAT BUSHING | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 2.635 inch | 0.574 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||
|
DDR-50S-F179
Bel Fuse
|
Check for Price | Obsolete | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .087-.098 | REV FLOAT BUSHING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | YELLOW CHROMATE/ZINC | WIRE WRAP | 0.494 inch | 2.635 inch | 0.363 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DDR-50S-F179C
Bel Fuse
|
Check for Price | Obsolete | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .087-.098 | REV FLOAT BUSHING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | YELLOW CHROMATE/ZINC | WIRE WRAP | 0.494 inch | 2.635 inch | 0.574 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DDR-50ST-F179
Bel Fuse
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | NO | HOLE .087-.098 | REV FLOAT BUSHING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 2.635 inch | 0.363 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DDR-50ST-F179
Cinch Connectivity Solutions
|
Check for Price | Transferred | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .087-.098 | REV FLOAT BUSHING | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 2.635 inch | 0.363 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||
|
DDR-50ST-F179C
Bel Fuse
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | NO | HOLE .087-.098 | REV FLOAT BUSHING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 2.635 inch | 0.574 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DDR-50S-F179C
Cinch Connectivity Solutions
|
Check for Price | Transferred | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .087-.098 | REV FLOAT BUSHING | STAGGERED | 2.8448 mm | FLASH inch | YELLOW CHROMATE/ZINC | WIRE WRAP | 0.494 inch | 2.635 inch | 0.574 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||
|
DDR-50S-F179
Cinch Connectivity Solutions
|
Check for Price | Transferred | 50 | 3 | 2.7686 mm | 3 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .087-.098 | REV FLOAT BUSHING | STAGGERED | 2.8448 mm | FLASH inch | YELLOW CHROMATE/ZINC | WIRE WRAP | 0.494 inch | 2.635 inch | 0.363 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 |