Filter Your Search
1 - 1 of 1 results
|
DE27128-20
LSI Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 200 ns | UVPROM | 21V PROGRAMMING VOLTAGE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 120 µA | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 |