Filter Your Search
1 - 1 of 1 results
|
DE5516AH-300
LSI Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | NO | 2 ms | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.51 |