Filter Your Search
1 - 2 of 2 results
|
DEE-9P-0L2-K87-146
ITT Interconnect Solutions
|
$13.0026 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | PLASTIC | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41625 | 1250VAC V | NO | YES | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.188 inch | 1.213 inch | 0.205 inch | ITT CANNON | compliant | ||
|
DEE9P-0L2-K87-146
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | PLASTIC | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41625 | 1250VAC V | NO | YES | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.188 inch | 1.213 inch | 0.205 inch | ITT CANNON | compliant |