Filter Your Search
1 - 10 of 186 results
|
OA221KE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 220 Ω | 10 % | 1 W | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEMON | 500 V | Tubular | TUBULAR PACKAGE | TR | 920 µm | 30 mm | 6 mm | 15 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||
|
OA332KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 3.3 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OA | 70 °C | LITTLE DEMON | NO | 500 V | e3 | 130 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 920 µm | 30 mm | 6 mm | 15 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Axial, | 8533.10.00.60 | ||
|
OA183KE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 18 kΩ | 10 % | 1 W | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEMON | 500 V | Tubular | TUBULAR PACKAGE | TR | 920 µm | 30 mm | 6 mm | 15 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||
|
OA181KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 180 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OA | 70 °C | LITTLE DEMON | NO | 500 V | e3 | 130 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 920 µm | 30 mm | 6 mm | 15 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.60 | ||
|
OF244JE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 240 kΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEMON | 350 V | e3 | 130 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||||||||||
|
OD125JE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 1.2 MΩ | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEMON | 250 V | 130 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 600 µm | 28.83 mm | 2.5 mm | 7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||
|
OF335JE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 3.3 MΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEMON | 350 V | e3 | 130 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | ||||||||||
|
OA390KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 39 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OA | 70 °C | LITTLE DEMON | NO | 500 V | e3 | 130 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 920 µm | 30 mm | 6 mm | 15 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.60 | ||
|
OA123KE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 12 kΩ | 10 % | 1 W | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEMON | 500 V | Tubular | TUBULAR PACKAGE | TR | 920 µm | 30 mm | 6 mm | 15 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||
|
OA824KE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 820 kΩ | 10 % | 1 W | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEMON | 500 V | Tubular | TUBULAR PACKAGE | TR | 920 µm | 30 mm | 6 mm | 15 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |