Filter Your Search
1 - 5 of 5 results
|
DF12-40DS-0.5V(48)
Hirose Electric Co Ltd
|
$0.7360 | Yes | Obsolete | 40 | 2 | 508 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | UL | -45 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.019 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.142 inch | 0.106 inch | 0.512 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||
|
DF12-40DS-0.5V(86)
Hirose Electric Co Ltd
|
$0.9130 | Yes | Yes | Obsolete | 40 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | compliant | Hirose | ROHS COMPLIANT | |||||||||||
|
DF12-40DS-0.5V(81)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 40 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | W/ METAL FITTING, TAPE PKG. | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 125 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR COPPER | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.02 inch | 0.094 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.142 inch | 0.106 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||
|
DF12-40DS-0.5V
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 40 | 2 | 500 µm | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||
|
DF12-40DS-0.5V(80)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 40 | 2 | 508 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | UL | -45 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.019 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.142 inch | 0.106 inch | 0.512 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |