Filter Your Search
1 - 3 of 3 results
|
DF13-8S-1.25C
Hirose Electric Co Ltd
|
$0.1280 | Yes | Yes | Active | 8 | 1 | 30 mΩ | 1 A | FEMALE | 50 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | 26 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -35 °C | 85 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | CRIMP | 0.126 inch | 0.157 inch | 0.459 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.40 | Hirose | ||||
|
DF13-8S-1.25C(41)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 1 | FEMALE | CABLE | MATTE TIN | BOARD CONNECTOR | COMPATIBLE CONTACTS: DF13-2630SCF; DF13-2630SCFA | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||
|
DF13-8S-1.25C(40)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 1 | FEMALE | CABLE | MATTE TIN | BOARD CONNECTOR | COMPATIBLE CONTACTS: DF13-2630SCF; DF13-2630SCFA | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | MATTE TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |