Filter Your Search
1 - 10 of 147 results
|
DF13A-4S-1.25C
Hirose Electric Co Ltd
|
$0.1612 | Yes | Yes | Obsolete | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DF13A-3P-1.25H(75)
Hirose Electric Co Ltd
|
$0.2299 | Yes | End Of Life | 3 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
DF13A-2P-1.25H(20)
Hirose Electric Co Ltd
|
$0.2450 | Yes | Yes | Obsolete | 2 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-2S-1.25C | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.142 inch | 0.197 inch | 0.281 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||
|
DF13A-2P-1.25H(21)
Hirose Electric Co Ltd
|
$0.2703 | Yes | Yes | Active | 2 | 1 | 1.25 mm | 1 | 30 mΩ | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | compliant | Hirose | ROHS COMPLIANT | ||||||||||||||
|
DF13A-3P-1.25H(20)
Hirose Electric Co Ltd
|
$0.2769 | Yes | Yes | Obsolete | 3 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3.0024 N | 500 MΩ | GUIDE SLOT | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF13-3S-1.25C | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.142 inch | 0.197 inch | 0.331 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | |||
|
DF13A-2P-1.25V(21)
Hirose Electric Co Ltd
|
$0.2816 | Yes | Active | 2 | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
DF13A-9P-1.25H(21)
Hirose Electric Co Ltd
|
$0.2818 | Yes | Yes | Active | 9 | 1 | 1.25 mm | 1 | 30 mΩ | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||
|
DF13A-7P-1.25H(21)
Hirose Electric Co Ltd
|
$0.3082 | Yes | Yes | Active | 7 | 1 | 1.25 mm | 1 | 30 mΩ | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | ||||||||||||||
|
DF13A-3P-1.25H(21)
Hirose Electric Co Ltd
|
$0.3352 | Yes | Yes | Active | 3 | 1 | 1.25 mm | 1 | 30 mΩ | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | compliant | Hirose | ROHS COMPLIANT | ||||||||||||||
|
DF13A-2P-1.25H
Hirose Electric Co Ltd
|
$0.3424 | Yes | Obsolete | BOARD CONNECTOR | e3 | Tin (Sn) | HIROSE ELECTRIC CO LTD | unknown | Hirose |