Filter Your Search
1 - 1 of 1 results
|
DF13C-5P-1.25V(51)
Hirose Electric Co Ltd
|
$0.5025 | Yes | Yes | Active | 5 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | SOLDER HOLD DOWN | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.189 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose |