Filter Your Search
1 - 10 of 15 results
|
DF14-30P-1.25H(22)
Hirose Electric Co Ltd
|
$0.8955 | Yes | Active | 30 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 3 N | 500 MΩ | 0.15 N | UL | 94V-0 | -35 °C | 85 °C | PEG | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.264 inch | 1.671 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||
|
DF14-30P-1.25H(56)
Hirose Electric Co Ltd
|
$1.7545 | Yes | Yes | Obsolete | 30 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | EMBOSSED TAPE PKG | 500VAC V | NO | 2.9468 N | 500 MΩ | POLARIZED HOUSING | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.224 inch | 0.098 inch | 1.671 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | ||||
|
DF14-30P-1.25H(35)
Hirose Electric Co Ltd
|
$1.8235 | Yes | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF14-30P-1.25H(26)
Hirose Electric Co Ltd
|
$1.8705 | Yes | Yes | Obsolete | 30 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | compliant | Hirose | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
DF14-30P-1.25H(25)
Hirose Electric Co Ltd
|
$1.9636 | Yes | Yes | Obsolete | 30 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.224 inch | 1.671 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | ROHS COMPLIANT | ||||||||
|
DF14-30P-1.25H(55)
Hirose Electric Co Ltd
|
$2.2465 | Yes | Yes | Obsolete | 30 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN/GOLD | RIGHT ANGLE | BOARD CONNECTOR | TUBE PACKAGING | 500VAC V | NO | 2.9468 N | 500 MΩ | POLARIZED HOUSING | NO | NO | e3/e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.264 inch | 1.671 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||
|
DF14-30P-1.25H(65)
Hirose Electric Co Ltd
|
$2.6300 | Yes | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF14-30P-1.25H(52)
Hirose Electric Co Ltd
|
$3.0400 | Yes | Active | 30 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | NO | 3 N | 500 MΩ | 1.5 N | e3 | UL | 94V-0 | -35 °C | 85 °C | PEG | TIN | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.224 inch | 0.098 inch | 1.671 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||
|
DF14-30P-1.25H(24)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 30 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
DF14-30P-1.25H(59)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 30 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | RECEPTACLE | TIN LEAD | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF14-30S-1.25C | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.224 inch | 0.098 inch | 1.671 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |