Filter Your Search
1 - 10 of 15 results
|
DF14-8P-1.25H(26)
Hirose Electric Co Ltd
|
$0.7755 | Yes | Yes | Obsolete | 8 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | |||||||||||||||||||||||||||||
|
DF14-8P-1.25H(25)
Hirose Electric Co Ltd
|
$0.9581 | Yes | Yes | Obsolete | 8 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||||||
|
DF14-8P-1.25H(56)
Hirose Electric Co Ltd
|
$0.9987 | Yes | Yes | Obsolete | 8 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.122 inch | 0.224 inch | 0.589 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
DF14-8P-1.25H(55)
Hirose Electric Co Ltd
|
$1.2191 | Yes | Yes | Obsolete | 8 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.264 inch | 0.588 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||
|
DF14-8P-1.25H(35)
Hirose Electric Co Ltd
|
$1.2650 | Yes | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF14-8P-1.25H(52)
Hirose Electric Co Ltd
|
$1.3356 | Yes | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF14-8P-1.25H(65)
Hirose Electric Co Ltd
|
$1.3400 | Yes | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF14-8P-1.25H(54)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | TWO PART BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | ||||||||||||||||||||||||||||||
|
DF14-8P-1.25H(20)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 8 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | RECEPTACLE | TIN LEAD | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF14-8S-1.25C | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.224 inch | 0.098 inch | 0.589 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||
|
DF14-8P-1.25H
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 8 | 1 | 1.25 mm | MALE | BOARD | TIN COPPER/GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e2/e4 | NO | 94V-0 | TIN COPPER/GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown |