Filter Your Search
1 - 3 of 3 results
|
DF16-14DS-0.5V(80)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 14 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5024 mm | SURFACE MOUNT | 0.228 inch | 0.077 inch | 0.354 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
DF16-14DS-0.5V(86)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 14 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | 150VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | PHOSPHOR COPPER | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5024 mm | SURFACE MOUNT | 0.228 inch | 0.354 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | Hirose | ||||
|
DF16-14DS-0.5V(81)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 14 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5024 mm | SURFACE MOUNT | 0.228 inch | 0.077 inch | 0.354 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |