Filter Your Search
1 - 3 of 3 results
|
DF19G-30S-1C(06)
Hirose Electric Co Ltd
|
$0.9695 | Yes | Active | 30 | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | FFC/FPC CONNECTOR | 300VAC V | NO | 500 MΩ | 28 AWG | 30 AWG | UL | 94V-0 | -35 °C | 85 °C | SOCKET | PREASSEM CONN | RECTANGULAR | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.059 inch | 0.24 inch | 1.319 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||
|
DF19G-30S-1C
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 30 | 1 | FEMALE | 50 Cycles | CABLE | POLYAMIDE | GOLD | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | 28 AWG | 32 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | SOCKET | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.059 inch | 0.24 inch | 1.319 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||||||
|
DF19G-30S-1C(05)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 3.0024 N | 500 MΩ | 28 AWG | 30 AWG | .1946 N | NO | NO | NO | UL | 94V-0 | -35 °C | 85 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.059 inch | 0.24 inch | 1.319 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT |