Filter Your Search
1 - 3 of 3 results
|
DF19KR-14P-1H(54)
Hirose Electric Co Ltd
|
$0.7650 | Yes | Obsolete | 14 | 1 | 990.6 µm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | .199882 N | UL | -35 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.057 inch | 0.264 inch | 0.809 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||
|
DF19KR-14P-1H(59)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 300VAC V | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.057 inch | 0.185 inch | 0.809 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
DF19KR-14P-1H(56)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 14 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |