Filter Your Search
1 - 6 of 6 results
|
DF22L-5P-7.92DSA(05)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 5 | 1 | 7.92 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e2 | NO | 94V-0 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||
|
DF22L-5P-7.92DS(O5)
Hirose Electric Co Ltd
|
Check for Price | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DF22L-5P-7.92DS
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 5 | 1 | 7.92 mm | 1 | 20 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | TIN LEAD | RIGHT ANGLE | BOARD CONNECTOR | GUIDE KEY ON LEFT SIDE | 2500VAC V | NO | 4.8928 N | 1 GΩ | SHRD LEFT | .278 N | NO | NO | e0 | NO | UL,CSA,TUV | 94V-0 | -35 °C | 85 °C | POLARIZATION POST | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.312 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.48 inch | 0.945 inch | 0.146 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||
|
DF22L-5P-7.92DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 5 | 1 | 7.92 mm | 1 | 20 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | GUIDE KEY ON LEFT SIDE | 2500VAC V | NO | 4.8928 N | 1 GΩ | SHRD LEFT | .278 N | NO | NO | NO | UL,CSA,TUV | 94V-0 | -35 °C | 85 °C | POLARIZATION POST | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | RED | 0.312 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.49 inch | 0.713 inch | 0.146 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||
|
DF22L-5P-7.92DS(05)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 | 1 | 7.92 mm | 5 mΩ | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | PANEL MOUNTABLE | 2500VAC V | NO | 1 GΩ | .29746 N | NO | NO | e2 | NO | 94V-0 | PEG | S0P5 | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | NOT SPECIFIED | RED | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 39u inch | SOLDER | 0.146 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | ||||||||||||||||||
|
DF22L-5P-7.92DSA(25)
Hirose Electric Co Ltd
|
Check for Price | Active | 5 | 1 | 7.92 mm | MALE | BOARD | TIN COPPER | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e2 | NO | 94V-0 | TIN COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown |