Filter Your Search
1 - 1 of 1 results
|
DF57H-4P-1.2V(21)
Hirose Electric Co Ltd
|
$0.7731 | Yes | Active | 4 | 1 | 1.2 mm | 1 | 10 mΩ | 1.5 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 100 MΩ | NO | NO | e3 | NO | CUL; UL | 94V-0 | -35 °C | 85 °C | SOLDER HOLD DOWN | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.055 inch | 0.171 inch | 0.256 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |