Filter Your Search
1 - 2 of 2 results
|
YDG1230R2474S2V001
TE Connectivity
|
Check for Price | Yes | Obsolete | 74 | 7.5 A | FEMALE | 1500 Cycles | PANEL | 24 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | 2 | 850 V | 12 AWG | 14 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 74 | 20 | RND PIN-SKT | BAYONET | YES | YES | NO | ONE | GENERAL PURPOSE | NO | TIN | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||
|
DG1230R24-74S2[V001]
TE Connectivity
|
Check for Price | Obsolete | 74 | 7.5 A | FEMALE | 1500 Cycles | PANEL | 24 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | 2 | 850 V | 12 AWG | 14 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 74 | 20 | RND PIN-SKT | BAYONET | YES | YES | NO | ONE | GENERAL PURPOSE | NO | TIN | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |