Filter Your Search
1 - 10 of 12 results
|
DG403DJ-E3
Vishay Intertechnologies
|
$1.7853 | Yes | Active | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPDT | CMOS | -22 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 22 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | ||||||||||||
|
DG403DJ-E3
Vishay Siliconix
|
$1.7966 | Yes | Active | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPDT | CMOS | -22 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 22 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP16,.3 | unknown | Vishay | DIP | 16 | 8542.39.00.01 | |||||||||
|
DG403DJ
Harris Semiconductor
|
$2.3888 | No | Transferred | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPDT | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DG403DJ+
Maxim Integrated Products
|
$8.5063 | Yes | Yes | Transferred | 15 V | NO | -15 V | 55 Ω | 500 mΩ | 150 ns | 100 ns | SPDT | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-16 | compliant | DIP | 16 | 8542.39.00.01 | EAR99 | ||||||
|
DG403DJ+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 55 Ω | 500 mΩ | 150 ns | 100 ns | SPDT | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-16 | compliant | Analog Devices | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 2000-01-28 | ||||||
|
MXDG403DJ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | NO | 35 Ω | DPST | -20 V | -5 V | 2 | 2 | 20 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | DIP | 16 | 8542.39.00.01 | |||||||||||||||||||||
|
DG403DJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPDT | CMOS | -22 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 22 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | |||||||||||||||
|
DG403DJ
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPDT | CMOS | -17 V | -5 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 17 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | |||||||||||
|
DG403DJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPDT | CMOS | 1 | 2 | 72 dB | 5 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | |||||||||||||||||||||||||||||
|
DG403DJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 55 Ω | 500 mΩ | 150 ns | 100 ns | SPDT | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | EAR99 |